TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

CDBA540-HF

DigiKey Part Number
641-1707-2-ND - Tape & Reel (TR)
641-1707-1-ND - Cut Tape (CT)
641-1707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA540-HF
Description
DIODE SCHOTTKY 40V 5A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 076
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,80000R7,80
10R4,93900R49,39
100R4,92000R492,00
500R3,74120R1 870,60
1 000R3,18855R3 188,55
2 000R3,04029R6 080,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,48547R12 427,35
10 000R2,16625R21 662,50
Manufacturers Standard Package