
SS8050-G | |
|---|---|
DigiKey Part Number | 641-1790-2-ND - Tape & Reel (TR) 641-1790-1-ND - Cut Tape (CT) 641-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8050-G |
Description | TRANS NPN 25V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8050-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,16000 | R4,16 |
| 10 | R2,56500 | R25,65 |
| 100 | R1,59610 | R159,61 |
| 500 | R1,17046 | R585,23 |
| 1 000 | R1,03252 | R1 032,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,85633 | R2 568,99 |
| 6 000 | R0,76740 | R4 604,40 |
| 9 000 | R0,72203 | R6 498,27 |
| 15 000 | R0,67098 | R10 064,70 |
| 21 000 | R0,64072 | R13 455,12 |
| 30 000 | R0,61131 | R18 339,30 |
| 75 000 | R0,54672 | R41 004,00 |
| 150 000 | R0,50680 | R76 020,00 |
| 300 000 | R0,47658 | R142 974,00 |










