
CD15ED510JO3 | |
|---|---|
DigiKey Part Number | 338-2830-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED510JO3 |
Description | CAP MICA 51PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 51 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R58,92000 | R58,92 |
| 10 | R41,47100 | R414,71 |
| 50 | R34,49360 | R1 724,68 |
| 200 | R30,56060 | R6 112,12 |
| 600 | R28,36777 | R17 020,66 |
| 1 000 | R27,55626 | R27 556,26 |
| 2 600 | R26,31807 | R68 426,98 |
| 5 000 | R25,64258 | R128 212,90 |


