


9012-05-11 | |
|---|---|
DigiKey Part Number | 306-1135-ND |
Manufacturer | |
Manufacturer Product Number | 9012-05-11 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9012-05-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R168,27000 | R168,27 |
| 10 | R149,87000 | R1 498,70 |
| 39 | R139,95077 | R5 458,08 |
| 78 | R135,14962 | R10 541,67 |
| 117 | R132,41453 | R15 492,50 |
| 273 | R126,87718 | R34 637,47 |
| 507 | R122,97430 | R62 347,97 |
| 1 014 | R118,74417 | R120 406,59 |








