



RR122-1A53-511 | |
|---|---|
DigiKey Part Number | 306-RR122-1A53-511TR-ND - Tape & Reel (TR) 306-RR122-1A53-511CT-ND - Cut Tape (CT) 306-RR122-1A53-511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-1A53-511 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.9mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 1µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,67684 | R23 030,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,38000 | R14,38 |
| 10 | R12,32200 | R123,22 |
| 25 | R11,47240 | R286,81 |
| 100 | R10,23160 | R1 023,16 |
| 250 | R9,47812 | R2 369,53 |
| 500 | R8,95198 | R4 475,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,94000 | R15,94 |
| 10 | R13,03200 | R130,32 |
| 25 | R11,99920 | R299,98 |
| 100 | R10,56960 | R1 056,96 |
| 250 | R9,70964 | R2 427,41 |
| 500 | R9,09928 | R4 549,64 |

