C51xA-Wxx-Cx0x0xx1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RAN-CA0B0AA1

DigiKey Part Number
C503B-RAN-CA0B0AA1-ND
Manufacturer
Manufacturer Product Number
C503B-RAN-CA0B0AA1
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122 175
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3,81000R3,81
10R3,48300R34,83
100R3,21990R321,99
50 000R2,68616R134 308,00