



206-3 | |
|---|---|
DigiKey Part Number | CT2063-ND |
Manufacturer | |
Manufacturer Product Number | 206-3 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,04000 | R14,04 |
| 10 | R11,94000 | R119,40 |
| 55 | R10,42000 | R573,10 |
| 110 | R9,83400 | R1 081,74 |
| 275 | R9,10989 | R2 505,22 |
| 550 | R8,60545 | R4 733,00 |
| 1 045 | R8,17512 | R8 543,00 |
| 2 530 | R7,64294 | R19 336,64 |
| 5 005 | R7,28005 | R36 436,65 |



