
416WF25012IMR | |
|---|---|
DigiKey Part Number | 110-416WF25012IMRTR-ND - Tape & Reel (TR) 110-416WF25012IMRCT-ND - Cut Tape (CT) 110-416WF25012IMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF25012IMR |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,34000 | R13,34 |
| 10 | R11,64600 | R116,46 |
| 25 | R11,00800 | R275,20 |
| 50 | R10,55400 | R527,70 |
| 100 | R10,11730 | R1 011,73 |
| 250 | R9,56684 | R2 391,71 |
| 500 | R9,17104 | R4 585,52 |
| 1 000 | R8,79168 | R8 791,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,22268 | R24 668,04 |
| 6 000 | R7,88298 | R47 297,88 |
| 9 000 | R7,69096 | R69 218,64 |
| 15 000 | R7,45579 | R111 836,85 |
| 21 000 | R7,30490 | R153 402,90 |






