CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-5I-25M000000

DigiKey Part Number
110-CB3LV-5I-25M000000TR-ND - Tape & Reel (TR)
110-CB3LV-5I-25M000000CT-ND - Cut Tape (CT)
110-CB3LV-5I-25M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-5I-25M000000
Description
XTAL OSC XO 25.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-5I-25M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 687
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,48000R25,48
10R22,06100R220,61
25R20,87240R521,81
50R20,00580R1 000,29
100R19,17910R1 917,91
250R18,13688R4 534,22
500R17,38684R8 693,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R16,66817R16 668,17
2 000R15,97974R31 959,48
3 000R15,59065R46 771,95
5 000R15,11405R75 570,25
7 000R14,80824R103 657,68
10 000R14,49114R144 911,40
12 000R14,33164R171 979,68
Manufacturers Standard Package