PSK-20D-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: R323,19410
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: R245,22000
Datasheet

Similar


Bel Power Solutions
In Stock: 30
Unit Price: R513,14000
Datasheet
PSK-20D-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-20D-5
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-20D-5

DigiKey Part Number
179-PSK-20D-5-ND
Manufacturer
Manufacturer Product Number
PSK-20D-5
Description
AC/DC CONVERTER 5V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-20D-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60601-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
35R167,68000R5 868,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.