
DFR0222 | |
|---|---|
DigiKey Part Number | 1738-1149-ND |
Manufacturer | |
Manufacturer Product Number | DFR0222 |
Description | XBOARD RELAY ATMEGA32U4/W5100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4, W5100 XBoard Relay AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4, W5100 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R605,68000 | R605,68 |






