



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Rectangular | |
Length | 0.520" (13.20mm) | |
Width | 0.480" (12.19mm) | |
Diameter | - | |
Fin Height | 0.189" (4.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,99000 | R77,99 |














