


410-241 | |
|---|---|
DigiKey Part Number | 1286-1089-ND |
Manufacturer | |
Manufacturer Product Number | 410-241 |
Description | PMODDA3 SINGLE 16-BIT DAC MODULE |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | AD5541A Digital to Analog Converter (DAC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | AD5541A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R623,71000 | R623,71 |
























