
74LVC1G126W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G126W5-7DITR-ND - Tape & Reel (TR) 74LVC1G126W5-7DICT-ND - Cut Tape (CT) 74LVC1G126W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126W5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,95000 | R2,95 |
| 10 | R2,02800 | R20,28 |
| 25 | R1,78840 | R44,71 |
| 100 | R1,51640 | R151,64 |
| 250 | R1,38848 | R347,12 |
| 500 | R1,31118 | R655,59 |
| 1 000 | R1,24741 | R1 247,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,16879 | R3 506,37 |
| 6 000 | R1,13032 | R6 781,92 |
| 9 000 | R1,11105 | R9 999,45 |
| 15 000 | R1,08969 | R16 345,35 |
| 21 000 | R1,07721 | R22 621,41 |
| 30 000 | R1,06521 | R31 956,30 |
| 75 000 | R1,03935 | R77 951,25 |
| 150 000 | R1,02377 | R153 565,50 |











