AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

AL8862SP-13

DigiKey Part Number
AL8862SP-13DITR-ND - Tape & Reel (TR)
AL8862SP-13DICT-ND - Cut Tape (CT)
AL8862SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8862SP-13
Description
IC LED DRIVER RGLTR PWM 1A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8862SP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 738
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,17000R13,17
10R9,34100R93,41
25R8,39480R209,87
100R7,35490R735,49
250R6,85992R1 714,98
500R6,56080R3 280,40
1 000R6,31488R6 314,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R6,05524R15 138,10
5 000R5,89875R29 493,75
7 500R5,82038R43 652,85
12 500R5,73355R71 669,38
17 500R5,68277R99 448,47
25 000R5,63399R140 849,75
Manufacturers Standard Package