AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7215-33YG-13

DigiKey Part Number
AP7215-33YG-13DITR-ND - Tape & Reel (TR)
AP7215-33YG-13DICT-ND - Cut Tape (CT)
AP7215-33YG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7215-33YG-13
Description
IC REG LINEAR 3.3V 600MA SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7215-33YG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
55dB (1kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 607
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,76000R6,76
10R4,73100R47,31
25R4,21480R105,37
100R3,64100R364,10
250R3,36964R842,41
500R3,20536R1 602,68
1 000R3,07018R3 070,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,92752R7 318,80
5 000R2,84157R14 207,85
7 500R2,79849R20 988,67
12 500R2,75080R34 385,00
17 500R2,72292R47 651,10
25 000R2,69610R67 402,50
62 500R2,63837R164 898,12
Manufacturers Standard Package