


B1100-13-F | |
|---|---|
DigiKey Part Number | B1100-FDITR-ND - Tape & Reel (TR) B1100-FDICT-ND - Cut Tape (CT) B1100-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1100-13-F |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B1100-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,68000 | R4,68 |
| 10 | R3,32700 | R33,27 |
| 100 | R3,26500 | R326,50 |
| 500 | R2,54232 | R1 271,16 |
| 1 000 | R2,19970 | R2 199,70 |
| 2 000 | R2,03879 | R4 077,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,52279 | R7 613,95 |
| 10 000 | R1,50771 | R15 077,10 |
| 15 000 | R1,44816 | R21 722,40 |
| 25 000 | R1,31924 | R32 981,00 |









