
BAS16HLP-7 | |
|---|---|
DigiKey Part Number | BAS16HLP-7DITR-ND - Tape & Reel (TR) BAS16HLP-7DICT-ND - Cut Tape (CT) BAS16HLP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HLP-7 |
Description | DIODE STD 100V 215MA X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,72000 | R5,72 |
| 10 | R3,44900 | R34,49 |
| 100 | R2,15930 | R215,93 |
| 500 | R1,59714 | R798,57 |
| 1 000 | R1,41517 | R1 415,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,14777 | R3 443,31 |
| 6 000 | R1,03423 | R6 205,38 |
| 9 000 | R0,97633 | R8 786,97 |
| 15 000 | R0,91122 | R13 668,30 |
| 21 000 | R0,87265 | R18 325,65 |
| 30 000 | R0,83514 | R25 054,20 |
| 75 000 | R0,75282 | R56 461,50 |
| 150 000 | R0,71920 | R107 880,00 |











