
DFLS130-7 | |
|---|---|
DigiKey Part Number | DFLS130DITR-ND - Tape & Reel (TR) DFLS130DICT-ND - Cut Tape (CT) DFLS130DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS130-7 |
Description | DIODE SCHOTTK 30V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS130-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,37000 | R5,37 |
| 10 | R3,98600 | R39,86 |
| 100 | R3,09340 | R309,34 |
| 500 | R2,87192 | R1 435,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,31044 | R6 931,32 |
| 6 000 | R2,28756 | R13 725,36 |










