
DMN24H3D5L-7 | |
|---|---|
DigiKey Part Number | DMN24H3D5L-7DITR-ND - Tape & Reel (TR) DMN24H3D5L-7DICT-ND - Cut Tape (CT) DMN24H3D5L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN24H3D5L-7 |
Description | MOSFET N-CH 240V 480MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 480mA (Ta) 760mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 188 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,56000 | R14,56 |
| 10 | R9,06400 | R90,64 |
| 100 | R5,86620 | R586,62 |
| 500 | R4,48848 | R2 244,24 |
| 1 000 | R4,04465 | R4 044,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,37612 | R10 128,36 |
| 6 000 | R3,10042 | R18 602,52 |
| 9 000 | R2,95994 | R26 639,46 |
| 15 000 | R2,80212 | R42 031,80 |
| 21 000 | R2,72948 | R57 319,08 |











