SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0U-7

DigiKey Part Number
DMN62D0U-7DITR-ND - Tape & Reel (TR)
DMN62D0U-7DICT-ND - Cut Tape (CT)
DMN62D0U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D0U-7
Description
MOSFET N-CH 60V 380MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 380mA (Ta) 380mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN62D0U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 825
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,51000R4,51
10R2,75500R27,55
100R1,71220R171,22
500R1,25746R628,73
1 000R1,11033R1 110,33
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,89492R2 684,76
6 000R0,80299R4 817,94
9 000R0,75607R6 804,63
15 000R0,70331R10 549,65
21 000R0,67205R14 113,05
30 000R0,64165R19 249,50
75 000R0,57490R43 117,50
150 000R0,53366R80 049,00
300 000R0,52423R157 269,00
Manufacturers Standard Package