DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

DT1042-04SO-7

DigiKey Part Number
DT1042-04SO-7DITR-ND - Tape & Reel (TR)
DT1042-04SO-7DICT-ND - Cut Tape (CT)
DT1042-04SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1042-04SO-7
Description
TVS DIODE 5VWM 9VC SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
DT1042-04SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
55W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102 085
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,33000R4,33
10R2,96300R29,63
100R1,43840R143,84
500R1,42106R710,53
1 000R1,38640R1 386,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,98781R2 963,43
6 000R0,96439R5 786,34
9 000R0,87216R7 849,44
15 000R0,85350R12 802,50
Manufacturers Standard Package