
DZ9F3V6S92-7 | |
|---|---|
DigiKey Part Number | DZ9F3V6S92-7DITR-ND - Tape & Reel (TR) DZ9F3V6S92-7DICT-ND - Cut Tape (CT) DZ9F3V6S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F3V6S92-7 |
Description | DIODE ZENER 3.6V 200MW SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DZ9F3V6S92-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,12000 | R3,12 |
| 10 | R2,16600 | R21,66 |
| 100 | R0,93580 | R93,58 |
| 500 | R0,88384 | R441,92 |
| 1 000 | R0,81451 | R814,51 |
| 2 000 | R0,80585 | R1 611,70 |
| 5 000 | R0,79718 | R3 985,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,65854 | R6 585,40 |
| 20 000 | R0,64624 | R12 924,80 |
| 30 000 | R0,62178 | R18 653,40 |
| 50 000 | R0,56972 | R28 486,00 |

