FMMT493QTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 28 905
Unit Price: R8,49000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10 770
Unit Price: R10,05000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT493QTA

DigiKey Part Number
FMMT493QTADITR-ND - Tape & Reel (TR)
FMMT493QTADICT-ND - Cut Tape (CT)
FMMT493QTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT493QTA
Description
TRANS NPN 100V 1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 10V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,09000R11,09
10R6,86300R68,63
100R4,38970R438,97
500R3,32424R1 662,12
1 000R2,98024R2 980,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,54272R7 628,16
6 000R2,32216R13 932,96
9 000R2,20981R19 888,29
15 000R2,08349R31 252,35
21 000R2,00870R42 182,70
30 000R1,93600R58 080,00
75 000R1,86298R139 723,50
Manufacturers Standard Package