
MMBD7000HS-7-F | |
|---|---|
DigiKey Part Number | MMBD7000HS-7FDITR-ND - Tape & Reel (TR) MMBD7000HS-7FDICT-ND - Cut Tape (CT) MMBD7000HS-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000HS-7-F |
Description | DIODE ARR GP 100V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,84900 | R8,49 |
| 100 | R0,74870 | R74,87 |
| 500 | R0,70152 | R350,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,42008 | R1 260,24 |
| 6 000 | R0,41592 | R2 495,52 |
| 9 000 | R0,41051 | R3 694,59 |
| 15 000 | R0,39542 | R5 931,30 |
| 21 000 | R0,31798 | R6 677,58 |
| 30 000 | R0,29478 | R8 843,40 |










