
PI3HDX12221ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX12221ZLDEXTR-ND - Tape & Reel (TR) 31-PI3HDX12221ZLDEXCT-ND - Cut Tape (CT) 31-PI3HDX12221ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX12221ZLDEX |
Description | PCIE EQX,W-QFN3060-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI Redriver, Level Shifter | |
Interface | HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R71,40000 | R71,40 |
| 10 | R54,01800 | R540,18 |
| 25 | R49,68160 | R1 242,04 |
| 100 | R44,90900 | R4 490,90 |
| 250 | R42,63248 | R10 658,12 |
| 500 | R41,26100 | R20 630,50 |
| 1 000 | R40,13177 | R40 131,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R38,57401 | R135 009,04 |




