


S1G-13-F | |
|---|---|
DigiKey Part Number | S1G-FDITR-ND - Tape & Reel (TR) S1G-FDICT-ND - Cut Tape (CT) S1G-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G-13-F |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1G-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,29000 | R3,29 |
| 10 | R1,94100 | R19,41 |
| 100 | R1,48860 | R148,86 |
| 500 | R1,08972 | R544,86 |
| 1 000 | R0,96026 | R960,26 |
| 2 000 | R0,85091 | R1 701,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,70013 | R3 500,65 |
| 10 000 | R0,58922 | R5 892,20 |









