
SBR0240LPW-7B | |
|---|---|
DigiKey Part Number | SBR0240LPW-7BDITR-ND - Tape & Reel (TR) SBR0240LPW-7BDICT-ND - Cut Tape (CT) SBR0240LPW-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0240LPW-7B |
Description | DIODE STD 40V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | SBR0240LPW-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3.8 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R1,02200 | R10,22 |
| 100 | R0,97740 | R97,74 |
| 500 | R0,87136 | R435,68 |
| 1 000 | R0,78713 | R787,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,57761 | R5 776,10 |
| 20 000 | R0,57189 | R11 437,80 |
| 30 000 | R0,55705 | R16 711,50 |
| 50 000 | R0,53523 | R26 761,50 |
| 250 000 | R0,50040 | R125 100,00 |










