DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAZ6V2-13-F

DigiKey Part Number
SMAZ6V2-FDITR-ND - Tape & Reel (TR)
SMAZ6V2-FDICT-ND - Cut Tape (CT)
SMAZ6V2-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ6V2-13-F
Description
DIODE ZENER 6.2V 1W SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ6V2-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 907
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,72000R5,72
10R2,32200R23,22
100R1,54240R154,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,66309R8 315,45
10 000R1,51846R15 184,60
15 000R1,44474R21 671,10
25 000R1,36192R34 048,00
35 000R1,31287R45 950,45
50 000R1,26518R63 259,00
125 000R1,25209R156 511,25
Manufacturers Standard Package