Similar

ZXMS6004FFTA | |
|---|---|
DigiKey Part Number | ZXMS6004FFTR-ND - Tape & Reel (TR) ZXMS6004FFCT-ND - Cut Tape (CT) ZXMS6004FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004FFTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS6004FFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,84000 | R21,84 |
| 10 | R13,67300 | R136,73 |
| 100 | R9,01850 | R901,85 |
| 500 | R7,01726 | R3 508,63 |
| 1 000 | R6,37293 | R6 372,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,38784 | R16 163,52 |
| 6 000 | R4,98815 | R29 928,90 |
| 9 000 | R4,78460 | R43 061,40 |
| 15 000 | R4,77659 | R71 648,85 |












