
BC856BW | |
|---|---|
DigiKey Part Number | 4878-BC856BWTR-ND - Tape & Reel (TR) 4878-BC856BWCT-ND - Cut Tape (CT) 4878-BC856BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC856BW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,43000 | R2,43 |
| 10 | R1,47300 | R14,73 |
| 100 | R0,90120 | R90,12 |
| 500 | R0,65126 | R325,63 |
| 1 000 | R0,56998 | R569,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,46618 | R1 398,54 |
| 6 000 | R0,41370 | R2 482,20 |
| 9 000 | R0,38688 | R3 481,92 |
| 15 000 | R0,35670 | R5 350,50 |
| 21 000 | R0,33881 | R7 115,01 |
| 30 000 | R0,32140 | R9 642,00 |
| 75 000 | R0,28315 | R21 236,25 |
| 150 000 | R0,25950 | R38 925,00 |
| 300 000 | R0,23960 | R71 880,00 |






