


US1J | |
|---|---|
DigiKey Part Number | 4878-US1JTR-ND - Tape & Reel (TR) 4878-US1JCT-ND - Cut Tape (CT) 4878-US1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,03000 | R5,03 |
| 10 | R2,96300 | R29,63 |
| 100 | R1,84390 | R184,39 |
| 500 | R1,74930 | R874,65 |
| 1 000 | R1,16804 | R1 168,04 |
| 2 000 | R1,06744 | R2 134,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R0,64761 | R4 857,07 |
| 15 000 | R0,63255 | R9 488,25 |
| 22 500 | R0,61575 | R13 854,38 |
| 37 500 | R0,58055 | R21 770,62 |











