


EA OLEDM204-GGA | |
|---|---|
DigiKey Part Number | 1481-1299-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDM204-GGA |
Description | OLED MODULE 80DIG 20 X 4 W/PINS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 32 Dots OLED I2C, SPI 60.96mm x 26.00mm x 2.40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 32 Dots | |
Display Type | OLED | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 60.96mm x 26.00mm x 2.40mm | |
Viewing Area | 50.00mm L x 20.00mm W | |
Backlight | - | |
Voltage - Supply | 2.4V ~ 3.6V, 4.4V ~ 5.5V | |
Dot Size | 0.37mm W x 0.51mm H | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R612,62000 | R612,62 |
| 10 | R498,39300 | R4 983,93 |
| 100 | R432,42340 | R43 242,34 |
















