200MSP1T2B4M2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200MSP1T2B4M2QE
200MSP1T2B4M2QE
200MSP1T2B4M2QE
Additional Requirements for Selecting a Switch

200MSP1T2B4M2QE

DigiKey Part Number
EG5525-ND
Manufacturer
Manufacturer Product Number
200MSP1T2B4M2QE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
200MSP1T2B4M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.33mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R51,47000R51,47
10R44,45100R444,51
25R41,92480R1 048,12
50R40,10500R2 005,25
189R36,82577R6 960,07
378R35,22071R13 313,43
567R34,31309R19 455,52
1 134R32,81330R37 210,28
Manufacturers Standard Package