PS1023ABLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS1023ABLK
PS1023ABLK
PS1023ABLK
Additional Requirements for Selecting a Switch

PS1023ABLK

DigiKey Part Number
EG2001-ND
Manufacturer
Manufacturer Product Number
PS1023ABLK
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 886
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R36,74000R36,74
10R31,76600R317,66
25R29,96000R749,00
50R28,65680R1 432,84
100R27,41430R2 741,43
300R25,54790R7 664,37
500R24,72228R12 361,14
1 000R23,64332R23 643,32
Manufacturers Standard Package