TL3342 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3342 Series
Additional Requirements for Selecting a Switch
What Switch do You Need?

TL3342F160QG/TR

DigiKey Part Number
EG2531TR-ND - Tape & Reel (TR)
EG2531CT-ND - Cut Tape (CT)
EG2531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3342F160QG/TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3342F160QG/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.54mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.90mm x 4.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 469
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,61000R11,61
10R9,93000R99,30
25R9,25440R231,36
100R8,25770R825,77
250R7,64948R1 912,37
500R7,22246R3 611,23
1 000R6,82889R6 828,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R6,14682R24 587,28
8 000R5,85843R46 867,44
12 000R5,70538R68 464,56
20 000R5,52820R110 564,00
28 000R5,42066R151 778,48
Manufacturers Standard Package