
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,45000 | R68,45 |
| 10 | R58,21100 | R582,11 |
| 25 | R54,56880 | R1 364,22 |
| 50 | R51,95880 | R2 597,94 |
| 100 | R49,47890 | R4 947,89 |
| 250 | R46,37992 | R11 594,98 |
| 500 | R44,16690 | R22 083,45 |
| 1 000 | R42,05991 | R42 059,91 |
| 2 500 | R39,42942 | R98 573,55 |





