ANL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANL-100

DigiKey Part Number
283-2875-ND
Manufacturer
Manufacturer Product Number
ANL-100
Description
FUSE STRIP 100A 80VDC RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100A 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
100A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.7kA
Package / Case
Rectangular, Blade
Size / Dimension
0.874" Dia x 3.189" L (22.20mm x 81.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 456,01000R2 456,01
5R2 036,37800R10 181,89
10R1 877,68800R18 776,88
50R1 598,87960R79 943,98
Manufacturers Standard Package