
TR1-2410TD2-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD2-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD2-RCT-ND - Cut Tape (CT) 283-TR1-2410TD2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD2-R |
Description | FUSE BRD MNT 2A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.048 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,50000 | R17,50 |
| 5 | R14,55800 | R72,79 |
| 10 | R13,41300 | R134,13 |
| 50 | R11,13280 | R556,64 |
| 100 | R10,27150 | R1 027,15 |
| 250 | R9,23272 | R2 308,18 |
| 500 | R8,51422 | R4 257,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,61509 | R8 615,09 |
| 2 000 | R7,93818 | R15 876,36 |
| 3 000 | R7,56518 | R22 695,54 |
| 5 000 | R7,11788 | R35 589,40 |
| 7 000 | R6,83639 | R47 854,73 |
| 10 000 | R6,54889 | R65 488,90 |
| 25 000 | R6,36878 | R159 219,50 |

