8506N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8506N
8000N_Series_View-2

8506N

DigiKey Part Number
381-1104-ND
Manufacturer
Manufacturer Product Number
8506N
Description
FAN AXIAL 80X38MM 115VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 35.9 CFM (1.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8506N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
35.9 CFM (1.01m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
35.0dB(A)
Power (Watts)
11.00W
RPM
3300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 203°F (-40 ~ 95°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
55000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 028
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R982,61000R982,61
10R798,87800R7 988,78
25R731,01400R18 275,35
50R690,60060R34 530,03
Manufacturers Standard Package