
ECS-TXO53-S3-33-250-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO53-S3-33-250-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO53-S3-33-250-BN-TRCT-ND - Cut Tape (CT) 50-ECS-TXO53-S3-33-250-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO53-S3-33-250-BN-TR |
Description | XTAL OSC TCXO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO53-S3-33-250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R195,31000 | R195,31 |
| 10 | R169,73000 | R1 697,30 |
| 25 | R161,73760 | R4 043,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R132,14125 | R132 141,25 |





