
6560-0105-01 | |
|---|---|
DigiKey Part Number | 4414-6560-0105-01-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0105-01 |
Description | D-SUB BACKSHELL, 9-WAY, FULL MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0105-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,01000 | R83,01 |
| 10 | R70,46400 | R704,64 |
| 25 | R66,05520 | R1 651,38 |
| 50 | R62,89760 | R3 144,88 |
| 100 | R59,89250 | R5 989,25 |
| 250 | R56,14296 | R14 035,74 |
| 500 | R53,46408 | R26 732,04 |
| 1 000 | R50,91381 | R50 913,81 |
| 2 500 | R47,72980 | R119 324,50 |











