EPC2204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2204

DigiKey Part Number
917-EPC2204TR-ND - Tape & Reel (TR)
917-EPC2204CT-ND - Cut Tape (CT)
917-EPC2204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2204
Description
TRANS GAN 100V DIE 5.6MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 29A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
6mOhm @ 16A, 5V
Vgs(th) (Max) @ Id
2.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
851 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 174
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R55,98000R55,98
10R36,39300R363,93
100R25,26020R2 526,02
500R21,47706R10 738,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R17,54662R43 866,55
Manufacturers Standard Package