
50M020040G008 | |
|---|---|
DigiKey Part Number | 145-50M020040G008-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040G008 |
Description | MACH SCREW PAN PHILLIPS M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040G008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.150" (3.80mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.378" (9.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,43000 | R2,43 |
| 5 | R1,94000 | R9,70 |
| 10 | R1,78500 | R17,85 |
| 25 | R1,60840 | R40,21 |
| 50 | R1,49740 | R74,87 |
| 100 | R1,39330 | R139,33 |
| 250 | R1,27620 | R319,05 |
| 500 | R1,19750 | R598,75 |
| 1 000 | R1,12784 | R1 127,84 |


