WHC-250-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WHC-250-01
Supporting your Project: Printed Circuit Board Solutions

WHC-250-01

DigiKey Part Number
RPC1462-ND
Manufacturer
Manufacturer Product Number
WHC-250-01
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
WHC-250-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.830" (21.08mm)
Width
0.400" (10.16mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.040" (1.02mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Ribbed
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 401
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,07000R6,07
10R5,16400R51,64
25R4,83840R120,96
50R4,60280R230,14
100R4,38450R438,45
250R4,10860R1 027,15
500R3,91242R1 956,21
1 000R3,72543R3 725,43
3 000R3,44734R10 342,02
Manufacturers Standard Package