
2SC3357 | |
|---|---|
DigiKey Part Number | 5272-2SC3357TR-ND - Tape & Reel (TR) 5272-2SC3357CT-ND - Cut Tape (CT) 5272-2SC3357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3357 |
Description | RF TRANS NPN 12V 6.5GHZ SOT-89 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 6.5GHz | |
Noise Figure (dB Typ @ f) | 1.8dB @ 1GHz | |
Gain | 9dB | |
Power - Max | 1.2W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 10V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,77000 | R2,77 |
| 10 | R1,88900 | R18,89 |
| 25 | R1,66360 | R41,59 |
| 100 | R1,41410 | R141,41 |
| 250 | R1,29280 | R323,20 |
| 500 | R1,22004 | R610,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,16024 | R1 160,24 |
| 2 000 | R1,11094 | R2 221,88 |
| 3 000 | R1,08624 | R3 258,72 |
| 5 000 | R1,05886 | R5 294,30 |
| 7 000 | R1,04287 | R7 300,09 |
| 10 000 | R1,02748 | R10 274,80 |
| 25 000 | R0,99435 | R24 858,75 |
| 50 000 | R0,97439 | R48 719,50 |
| 100 000 | R0,95797 | R95 797,00 |







