2643625002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2643625002
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643625002

DigiKey Part Number
1934-1354-ND
Manufacturer
Manufacturer Product Number
2643625002
Description
FERRITE CORE 113OHM SOLID 7.93MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 113Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.625" Dia (15.88mm) Length 0.562" (14.28mm)
Datasheet
 Datasheet
EDA/CAD Models
2643625002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
113Ohm @ 100MHz
Material
43
Inner Dimension
0.312" Dia (7.93mm)
Outer Dimension
0.625" Dia (15.88mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.562" (14.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 744
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R16,98000R16,98
10R11,81900R118,19
25R10,14840R253,71
50R9,00460R450,23
100R7,94410R794,41
250R6,65956R1 664,89
564R6,02218R3 396,51
Manufacturers Standard Package