Similar

FT232RNL-REEL | |
|---|---|
DigiKey Part Number | 768-FT232RNL-REELTR-ND - Tape & Reel (TR) 768-FT232RNL-REELCT-ND - Cut Tape (CT) 768-FT232RNL-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT232RNL-REEL |
Description | USB FULL SPEED TO SERIAL UART IC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,18000 | R83,18 |
| 10 | R75,38600 | R753,86 |
| 50 | R71,91960 | R3 595,98 |
| 100 | R68,45350 | R6 845,35 |
| 250 | R61,52152 | R15 380,38 |
| 500 | R54,58950 | R27 294,75 |
| 1 000 | R51,12350 | R51 123,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R51,12359 | R102 247,18 |












