
FT240XS-R | |
|---|---|
DigiKey Part Number | 768-1127-2-ND - Tape & Reel (TR) 768-1127-1-ND - Cut Tape (CT) 768-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT240XS-R |
Description | IC USB FS PARALLEL FIFO 24SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT240XS-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,25000 | R41,25 |
| 25 | R40,03240 | R1 000,81 |
| 100 | R38,81920 | R3 881,92 |
| 250 | R35,35320 | R8 838,30 |
| 500 | R32,23380 | R16 116,90 |
| 1 000 | R31,19400 | R31 194,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R29,69669 | R89 090,07 |









