
SC92-W2B | |
|---|---|
DigiKey Part Number | 1997-1098-ND |
Manufacturer | |
Manufacturer Product Number | SC92-W2B |
Description | 92MM FAN GUARD BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | 6 Rings | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,52000 | R13,52 |
| 10 | R11,45500 | R114,55 |
| 25 | R10,61280 | R265,32 |
| 50 | R9,98560 | R499,28 |
| 100 | R9,36690 | R936,69 |
| 300 | R8,43047 | R2 529,14 |
| 500 | R8,01824 | R4 009,12 |
| 1 000 | R8,01513 | R8 015,13 |




























